Tokin SU9H-R02140 technical specifications.
| Number of Terminals | 2 |
| Width | 15.5 |
| Length | 17 |
| Number of Functions | 2 |
| Height | 12.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SU9H-R02140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.