Tokin TEESVB20G157M8R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Manufacturer Series | E/SV |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Series | E/SV |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin TEESVB20G157M8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.