Tokin TEESVB20J226M8R technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 1.6Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1.3uA |
| Case Code | B2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin TEESVB20J226M8R to view detailed technical specifications.
No datasheet is available for this part.