Tokin TEESVB21E475M8R technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 3Ohm |
| Leakage Current | 1.1uA |
| Case Code | B2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
Download the complete datasheet for Tokin TEESVB21E475M8R to view detailed technical specifications.
No datasheet is available for this part.