Tokin TEESVB31A156M8R technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 2.7Ohm |
| Leakage Current | 1.5uA |
| Case Code | B3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin TEESVB31A156M8R to view detailed technical specifications.
No datasheet is available for this part.