The TEESVB31C226M is a 22uF tantalum capacitor from Tokin, featuring a standard ESR of 2.2mR and a leakage current of 3.5. It is designed for surface mount applications and has a maximum operating temperature of 125C. The capacitor is constructed with a flat construction and has an inward L termination style. It is suitable for use in a variety of applications, including those requiring high reliability and stability.
Tokin TEESVB31C226M technical specifications.
| Capacitance | 22uF |
| ESR | 2.2Ohm |
| Leakage Current | 3.5uA |
| Case Code | B3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin TEESVB31C226M to view detailed technical specifications.
No datasheet is available for this part.