Tokin TEESVP1A105M8R technical specifications.
| Capacitance | 1uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 25Ohm |
| Leakage Current | 0.5uA |
| Case Code | P |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
Download the complete datasheet for Tokin TEESVP1A105M8R to view detailed technical specifications.
No datasheet is available for this part.