Tokin TEPSLB20G157M(35)8R technical specifications.
| Capacitance | 150uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 60uA |
| Case Code | B2 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin TEPSLB20G157M(35)8R to view detailed technical specifications.
No datasheet is available for this part.