Tokin TEPSLJ0J225M8R technical specifications.
| Case Code | J |
| Mounting | Surface Mount |
| Package/Case | 1608 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.8 |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 0.8 X 0.8 |
| Capacitance | 2.2uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 10uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | RoHS Compliant|Ultra Low ESR |
| Cage Code | SBG97 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Tokin TEPSLJ0J225M8R to view detailed technical specifications.
No datasheet is available for this part.