Tokin VG-2200FPZ-10 technical specifications.
| Number of Terminals | 4 |
| Type | Noise Filter |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | SBG97 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Tokin VG-2200FPZ-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.