
Toko 1.5 H 20% Ferrite Leaded Inductor, Q:20, 5.3A Idc, 23m Rdc 8RBH
Sign in to ask questions about the Toko Denshi #494LYF0075M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi #494LYF0075M technical specifications.
| Core Material | Ferrite |
| Diameter | 10mm |
| Height | 10mm |
| Inductance | 1.5uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Max DC Current | 5.3A |
| Mount | Radial |
| Series | 8RBH |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #494LYF0075M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.