Toko 4.7 H 20% Ferrite Leaded Inductor, Q:20, 3.2A Idc, 34m Rdc 8RBH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi #494LYF0078M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Diameter | 10mm |
| Height | 10mm |
| Inductance | 4.7uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Max DC Current | 3.2A |
| Mount | Radial |
| Series | 8RBH |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #494LYF0078M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.