Ind Power Unshielded Wirewound 2.2uH 20% 100KHz 2.4A T/R
Toko Denshi #636FY-2R2M=P3/SAMPLE technical specifications.
| Depth | 7.6mm |
| Height | 3.5mm |
| Inductance | 2.2uH |
| Max DC Current | 2.4A |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #636FY-2R2M=P3/SAMPLE to view detailed technical specifications.
No datasheet is available for this part.