Toko 120 H 10% Leaded Inductor, 850mA Idc, 160m Rdc 10RYB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi #7021LYF-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Diameter | 10mm |
| Height | 13mm |
| Inductance | 120uH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max DC Current | 850mA |
| Mount | Radial |
| RoHS Compliant | No |
| Series | 10RYB |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi #7021LYF-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.