Toko 15 H 10% Leaded Inductor, 2.4A Idc, 53m Rdc 10RYB
Sign in to ask questions about the Toko Denshi #7021LYF-150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi #7021LYF-150K technical specifications.
| Diameter | 10mm |
| Height | 13mm |
| Inductance | 15uH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max DC Current | 2.4A |
| Mount | Radial |
| RoHS Compliant | No |
| Series | 10RYB |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi #7021LYF-150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.