Ind Choke 15uH 10% 1KHz 1.75A RDL
Toko Denshi #822LY-150K technical specifications.
| Height | 11mm |
| Inductance | 15uH |
| Lead/Base Style | Radial |
| Max DC Current | 1.75A |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.