Ind Choke 180uH 10% 1KHz 400mA RDL
Toko Denshi #822LY-181K technical specifications.
| Height | 11mm |
| Inductance | 180uH |
| Lead/Base Style | Radial |
| Max DC Current | 400mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.