Ind Choke 27uH 10% 1KHz 1.22A RDL
Sign in to ask questions about the Toko Denshi #822LY-270K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi #822LY-270K technical specifications.
| Height | 11mm |
| Inductance | 27uH |
| Lead/Base Style | Radial |
| Max DC Current | 1.22A |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #822LY-270K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.