Ind Choke 6.8uH 20% 1KHz 2.1A RDL
Toko Denshi #822LY-6R8M technical specifications.
| Height | 11mm |
| Inductance | 6.8uH |
| Lead/Base Style | Radial |
| Max DC Current | 2.1A |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.