Ind Variable 1mH 6% 252KHz 40Q-Factor T/R
Toko Denshi #836AN-0141Z=P3 technical specifications.
| Depth | 5.8mm |
| Height | 5.3mm |
| Inductance | 1mH |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 6% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #836AN-0141Z=P3 to view detailed technical specifications.
No datasheet is available for this part.