Toko D32FU Series Wire-wound SMD Inductor 330 H 20% 109mA Idc
Toko Denshi #887FU-331M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.5mm |
| Height | 2.2mm |
| Inductance | 330uH |
| Length | 3.5mm |
| Max DC Current | 109mA |
| RoHS Compliant | Yes |
| Series | D32FU |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.