Ind Power Shielded Wirewound 42uH 20% 100KHz 3.3A T/R
Toko Denshi #931BS-420M=P3 technical specifications.
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 42uH |
| Max DC Current | 3.3A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #931BS-420M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.