Ind Power Shielded Wirewound 47uH 20% 100KHz 3.1A T/R
Toko Denshi #931BS-470M=P3 technical specifications.
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 47uH |
| Max DC Current | 3.1A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #931BS-470M=P3 to view detailed technical specifications.
No datasheet is available for this part.