Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TOKO DENSHI
#E558HNA-100094
Datasheet
Toko Denshi
#E558HNA-100094
Unknown
Molded coil SMD 5.5 turns 56nH
Molded coil SMD 5.5 turns 56nH
Package
Molded
Inductance
56nH
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Molded
Core Material
Air
Depth
7mm
Height
5.2mm
Inductance
56nH
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account