This inductor from Toko Denshi features a molded package with a radial lead style and a core material of brass. The inductor measures 6mm in length and 7.9mm in height, with a depth of 5.5mm. It has an inductance of 28nH and is not radiation hardened. The inductor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Core Material | Brass |
| Depth | 5.5mm |
| Height | 7.9mm |
| Inductance | 28nH |
| Lead/Base Style | Radial |
| Length | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |