Ind Common Mode Choke Wirewound 120Ohm 100MHz 280mA T/R
Toko Denshi 1012AH-1013=P2 technical specifications.
| Depth | 1.2mm |
| Height | 0.9mm |
| Impedance | 120R |
| Max DC Current | 280mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.