Toko DB3015C / DB3018C / DB3020C Series Wire-wound SMD Inductor 22 H 20% Wire-Wound 570mA Idc Q:24
Toko Denshi 1070BS-220M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Height | 2mm |
| Inductance | 22uH |
| Length | 3.2mm |
| Max DC Current | 570mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | DB3015C / DB3018C / DB3020C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 1070BS-220M to view detailed technical specifications.
No datasheet is available for this part.