The DE4514C series inductor from Toko Denshi is a shielded SMD component with a 4.7uH inductance value. It has a maximum DC current rating of 1.55A and a tolerance of 20%. The inductor measures 4.7mm in depth, 4.5mm in length, and 1.4mm in height. It is compliant with RoHS regulations.
Sign in to ask questions about the Toko Denshi 1123AS-4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 1123AS-4R7M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| Height | 1.4mm |
| Inductance | 4.7uH |
| Length | 4.5mm |
| Max DC Current | 1.55A |
| RoHS Compliant | Yes |
| Series | DE4514C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 1123AS-4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.