The DEM8045C inductor from Toko Denshi is a surface-mount component with a maximum DC current rating of 9.4A and a self-resonant frequency of 70MHz. It has a tolerance of 30% and is compliant with RoHS regulations. The inductor measures 8mm in depth and 8mm in length, with a height of 4.5mm. It is designed for use in SMD/SMT applications.
Toko Denshi 1217AS-H-1R5N technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8mm |
| Height | 4.5mm |
| Inductance | 1.5uH |
| Length | 8mm |
| Max DC Current | 9.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | DEM8045C |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.