The DEM2812C series inductor from Toko Denshi features a shielded design with a 470nH inductance value. It has a maximum DC current rating of 3.1A and a tolerance of 30%. The inductor is packaged in a surface-mount device (SMD/SMT) format with dimensions of 3.2mm depth, 1.2mm height, and 3mm length. It is not RoHS compliant.
Toko Denshi 1225AS-H-R47N technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Height | 1.2mm |
| Inductance | 470nH |
| Length | 3mm |
| Max DC Current | 3.1A |
| RoHS Compliant | No |
| Series | DEM2812C |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.