Toko DFE252012C Series 3300 nH 30% Multilayer SMD Inductor, DFE252012C Case, SRF: 0.036GHz Q: 41 1.5A dc 144m Rdc
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Height | 1.2mm |
| Inductance | 3300nH |
| Length | 2.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 36MHz |
| Series | DFE252012C |
| Tolerance | 30% |
| RoHS | Compliant |