Toko Denshi 1239AS-H-6R0N technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Height | 1.2mm |
| Inductance | 6000nH |
| Length | 2.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 28MHz |
| Series | DFE252012C |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 1239AS-H-6R0N to view detailed technical specifications.
No datasheet is available for this part.