The DFE252010C inductor from Toko Denshi features a self-resonant frequency of 68MHz and a maximum operating temperature range of -40°C to 85°C. It has a maximum DC current rating of 2.5A and a tolerance of 30%. The inductor measures 2.5mm in length, 2mm in depth, and 1mm in height.
Checking distributor stock and pricing after the page loads.
| Depth | 2mm |
| Height | 1mm |
| Inductance | 1000nH |
| Length | 2.5mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 68MHz |
| Series | DFE252010C |
| Tolerance | 30% |
| RoHS | Compliant |