The 1269AS-H-1R5N SMD inductor from Toko Denshi features a self resonant frequency of 60MHz and an inductance of 1500nH. It can handle a maximum DC current of 1.9A and operates within a temperature range of -40°C to 85°C. The inductor is designed for surface mount applications and measures 2.5mm in length and 2mm in depth.
Checking distributor stock and pricing after the page loads.
Toko Denshi 1269AS-H-1R5N technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Height | 1mm |
| Inductance | 1500nH |
| Length | 2.5mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 60MHz |
| Series | DFE252010C |
| Tolerance | 30% |
| RoHS | Compliant |