
The 181LY823J inductor from Toko Denshi features a 10uH inductance value with a tolerance of 5%. It has a maximum DC current rating of 5mA and a self-resonant frequency of 90kHz. The inductor is packaged in bulk and has a radial mount configuration with a lead diameter of 0.7mm and a lead pitch of 5mm. It is part of the 10RB series from Toko Denshi.
Sign in to ask questions about the Toko Denshi 181LY823J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 181LY823J technical specifications.
| Package/Case | 100 |
| Diameter | 10.5mm |
| Height | 14mm |
| Inductance | 82000uH |
| Lead Diameter | 0.7mm |
| Lead Free | Contains Lead |
| Lead Length | 4mm |
| Lead Pitch | 5mm |
| Max DC Current | 5mA |
| Mount | Radial |
| Packaging | Bulk |
| Self Resonant Frequency | 90kHz |
| Series | 10RB |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 181LY823J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.