Ind Choke 33mH 5% 79.6KHz 30mA RDL
Toko Denshi #187LY-333J technical specifications.
| Package/Case | Radial |
| Current | 20mA |
| DC Resistance (DCR) | 55R |
| Diameter | 8mm |
| Height | 11.2mm |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 30mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600kHz |
| Series | 8RBS |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #187LY-333J to view detailed technical specifications.
No datasheet is available for this part.