Toko 47 H 10% Ferrite Leaded Inductor, Q:30, 1.2A Idc, 101m Rdc 8RBH
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Diameter | 10mm |
| Height | 10mm |
| Inductance | 47uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Max DC Current | 1.2A |
| Mount | Radial |
| RoHS Compliant | No |
| Series | 8RBH |
| Tolerance | 10% |
| RoHS | Not Compliant |