
Toko 390 H 10% Ferrite Leaded Inductor, Q:20, 400mA Idc, 742m Rdc 8RBH
Sign in to ask questions about the Toko Denshi 494LYF-0099K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 494LYF-0099K technical specifications.
| Core Material | Ferrite |
| Diameter | 10mm |
| Height | 10mm |
| Inductance | 390uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Max DC Current | 400mA |
| Mount | Radial |
| RoHS Compliant | No |
| Series | 8RBH |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 494LYF-0099K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.