Toko 3.3 H 20% Ferrite Leaded Inductor, Q:20, 3.8A Idc, 30m Rdc 8RBH
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Diameter | 10mm |
| Height | 10mm |
| Inductance | 3.3uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Max DC Current | 3.8A |
| Mount | Radial |
| Series | 8RBH |
| Tolerance | 20% |
| RoHS | Compliant |