
Toko 220 H 10% Ferrite Leaded Inductor, Q:20, 510mA Idc, 509m Rdc 8RBH
Sign in to ask questions about the Toko Denshi 494LYF0096K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 494LYF0096K technical specifications.
| Core Material | Ferrite |
| Diameter | 10mm |
| Height | 10mm |
| Inductance | 220uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Max DC Current | 510mA |
| Mount | Radial |
| Series | 8RBH |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 494LYF0096K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.