
Toko 4DFB Series, Signal Filter 704MHz SMD, Pin Termination, 14.5 x 5 x 12.5mm
Sign in to ask questions about the Toko Denshi 4DFB-704E-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 4DFB-704E-10 technical specifications.
| Depth | 5mm |
| Height | 12.5mm |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 704MHz |
| Series | 4DFB |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 4DFB-704E-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
