Toko 4DFB Series, Signal Filter 886MHz SMD, Pin Termination, 14.5 x 5 x 12.5mm
Toko Denshi 4DFB-886A-10 technical specifications.
| Depth | 5mm |
| Height | 12.5mm |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 886MHz |
| RoHS Compliant | No |
| Series | 4DFB |
| Termination | Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.