The 4DFB-920A-11 is a surface mount component with a depth of 5mm, height of 12.5mm, and length of 14.5mm. It operates between -40°C and 85°C. The component is not RoHS compliant.
Sign in to ask questions about the Toko Denshi 4DFB-920A-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 4DFB-920A-11 technical specifications.
| Depth | 5mm |
| Height | 12.5mm |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 920MHz |
| RoHS Compliant | No |
| Series | 4DFB |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 4DFB-920A-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.