
The 6DFA-959A-10 is a through hole pin diode from Toko Denshi with a maximum operating temperature range of -40°C to 85°C and an operating frequency of 959.5MHz. It has a depth of 6.5mm, height of 12mm, and length of 13mm. This component is not RoHS compliant.
Toko Denshi 6DFA-959A-10 technical specifications.
| Depth | 6.5mm |
| Height | 12mm |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 959.5MHz |
| RoHS Compliant | No |
| Series | 6DFA |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 6DFA-959A-10 to view detailed technical specifications.
No datasheet is available for this part.
