Electromechanical Filter 12.5MHz Freq. 1MHz to 50MHz 50Ohm
Sign in to ask questions about the Toko Denshi 6DFC902E10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 6DFC902E10 technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 6DFC902E10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.