
This radial inductor from Toko Denshi has a diameter of 11.8mm and a height of 13.5mm. It features an inductance of 1800uH with a tolerance of 10%. The inductor is designed for radial mounting and has a maximum DC current rating of 350mA. It is compliant with RoHS regulations.
Sign in to ask questions about the Toko Denshi 7025LYF-182K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 7025LYF-182K technical specifications.
| Diameter | 11.8mm |
| Height | 13.5mm |
| Inductance | 1800uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max DC Current | 350mA |
| Mount | Radial |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 7025LYF-182K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.