
The 7025LYF-330K is a radial mount inductor from Toko Denshi with an inductance of 33uH and a maximum DC current rating of 2.5A. It has a diameter of 11.8mm and a height of 13.5mm. The inductor is RoHS compliant and has a lead pitch of 7.5mm and a lead diameter of 0.8mm. It is part of the 12RYB series.
Toko Denshi 7025LYF-330K technical specifications.
| Diameter | 11.8mm |
| Height | 13.5mm |
| Inductance | 33uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max DC Current | 2.5A |
| Mount | Radial |
| RoHS Compliant | Yes |
| Series | 12RYB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 7025LYF-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.