
Toko 560 H 10% Leaded Inductor, 620mA Idc, 650m Rdc 12RYB
Sign in to ask questions about the Toko Denshi 7025LYF-561K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 7025LYF-561K technical specifications.
| Diameter | 11.8mm |
| Height | 13.5mm |
| Inductance | 560uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max DC Current | 620mA |
| Mount | Radial |
| RoHS Compliant | Yes |
| Series | 12RYB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 7025LYF-561K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.