Ind Choke 330uH 10% 1KHz 330mA RDL
Sign in to ask questions about the Toko Denshi #822LY-331K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi #822LY-331K technical specifications.
| Height | 11mm |
| Inductance | 330uH |
| Lead/Base Style | Radial |
| Max DC Current | 330mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #822LY-331K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.