
Toko D32FU Series Wire-wound SMD Inductor 120 H 20%
Sign in to ask questions about the Toko Denshi 887FU-121M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 887FU-121M technical specifications.
| Package/Case | 120 |
| Depth | 3.5mm |
| Height | 2.2mm |
| Inductance | 120uH |
| Length | 3.5mm |
| Series | D32FU |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 887FU-121M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.